Littelfuse 06SL370GM technical specifications.
| Hold Current | 3.7A |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SL LoRho |
| Time to Trip | 5s |
| Trip Current | 9A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 06SL370GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.