Surface mount, dual-ended PTC resettable fuse designed for general applications. Operates within a temperature range of -40°C to 85°C, featuring two terminals for circuit integration. This chip-style component provides overcurrent protection with automatic reset functionality.
Littelfuse 0805L005/30YR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0805L005/30YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.