Littelfuse 0805L010 technical specifications.
| Package/Case | 0805 |
| Hold Current | 100mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Operating Supply Voltage | 15V |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Series | 0805L |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| DC Rated Voltage | 15V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.