Surface mount resettable fuse, 0805 package size, designed for overcurrent protection. Features a hold current of 100mA and a trip current of 300mA, with a maximum current rating of 100A. Operates within a temperature range of -40°C to 85°C, offering 500mW power dissipation. This component is lead-free, RoHS compliant, and supplied on tape and reel for automated assembly.
Littelfuse 0805L010/24YR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 0805L |
| Time to Trip | 1.5s |
| Trip Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L010/24YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.