
Surface mount PTC resettable fuse featuring a 15V DC voltage rating and 100mA hold current. This component offers a 300mA trip current and a maximum interrupt current of 100A. With a 0.5W power dissipation and 1.5s time to trip, it operates within a -40°C to 85°C temperature range. The 0805 package size (2.2mm x 1.5mm x 1mm) is suitable for SMD solder pad termination and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0805L010YR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 100A |
| Height | 1mm |
| Hold Current | 100mA |
| Length | 2.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | 0805L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 300mA |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 1.5mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L010YR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
