Littelfuse 0805L075YR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 2.2 |
| Package Width | 1.5 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | 0805L |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0805L075YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.