Surface mount PTC resettable fuse, 0805 case code (2012 metric), designed for overcurrent protection. Features a hold current of 1.1A, trip current of 1.8A, and a maximum supply voltage of 6V DC. Offers a maximum power dissipation of 600mW and operates within a temperature range of -40°C to 85°C. This component is halogen-free and RoHS compliant, packaged on tape and reel for automated assembly.
Littelfuse 0805L110SLYR technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.75mm |
| Hold Current | 1.1A |
| Length | 2.2mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage (DC) | 6V |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 1.8A |
| DC Rated Voltage | 6V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L110SLYR to view detailed technical specifications.
No datasheet is available for this part.