Surface mountable PTC resettable fuse, 0805 case code, designed for 6V DC operation. Features a 3A hold current and a 6A trip current, with a maximum current rating of 50A. Offers a low resistance of 30mR and operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant, packaged in tape and reel for efficient assembly.
Littelfuse 0805L300SLWR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 6A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0805L300SLWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.