Littelfuse 0813015.ZXST technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 15A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 813 |
| Termination | Stud |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0813015.ZXST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.