Littelfuse 0874.200MXEP technical specifications.
| Approvals | cULus |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current | 200mA |
| Current Rating | 200mA |
| DC Cold Resistance | 920mR |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 920mR |
| RoHS Compliant | Yes |
| Series | 874 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0874.200MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.