
Fuse Slow Blow Acting 0.125A 250V Axial 3.6 X 10mm Ceramic Bulk cULus
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0875.125MXEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 125mA |
| DC Cold Resistance | 1.85R |
| Fuse Current | 125mA |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 3.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.85R |
| RoHS Compliant | Yes |
| Series | 875 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0875.125MXEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.