Littelfuse 087501.6MXEP technical specifications.
| Approvals | cULus |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 1.6A |
| DC Cold Resistance | 47.6mR |
| Fuse Current | 1.6A |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 3.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 47.6mR |
| RoHS Compliant | Yes |
| Series | 875 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 087501.6MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.