Littelfuse 0876.250MXEP technical specifications.
| Approvals | VDE, cULus |
| Package/Case | Axial |
| Current | 250mA |
| Current Rating | 250mA |
| DC Cold Resistance | 573mR |
| Diameter | 3.6mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 573mR |
| RoHS Compliant | Yes |
| Series | 876 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0876.250MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.