Littelfuse 087601.6MXEP technical specifications.
| Approvals | VDE, cULus |
| Package/Case | Axial |
| Current | 1.6A |
| Current Rating | 1.6A |
| DC Cold Resistance | 38.8mR |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 38.8mR |
| RoHS Compliant | Yes |
| Series | 876 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 087601.6MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.