
Subminiature slow-blow fuse with a 4A current rating and 250V AC/DC voltage rating. Features axial ceramic construction, 10mm length, and 16.7mΩ DC cold resistance. Operates across a -55°C to 125°C temperature range and is RoHS compliant. Bulk packaged for 1000 units, with VDE and cULus approvals.
Littelfuse 0877004.MXEP technical specifications.
| Approvals | VDE, cULus |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 16.7mR |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 16.7mR |
| RoHS Compliant | Yes |
| Series | 877 |
| Size | 10mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0877004.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
