Subminiature slow-blow fuse with a 6.3A current rating and 250V voltage rating. Features axial mounting, ceramic construction, and dimensions of 3.6mm diameter by 10mm length. Offers a DC cold resistance of 8.7mR and a power dissipation of 1.13W. Operates within a temperature range of -55°C to 125°C and is RoHS compliant. Approved by VDE and cULus.
Littelfuse 087706.3MXEP technical specifications.
| Approvals | VDE, cULus |
| Package/Case | Axial |
| Current Rating | 6.3A |
| DC Cold Resistance | 8.7mR |
| Diameter | 3.6mm |
| Fuse Current | 6.3A |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.13W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8.7mR |
| RoHS Compliant | Yes |
| Series | 877 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 087706.3MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.