High-performance chip fuse designed for general circuit protection. Features a 60A current rating and 75V voltage rating, suitable for demanding applications. This surface-mount device utilizes solder pad termination for robust connections. Constructed with thermoplastic material, it operates reliably within a temperature range of -55°C to 100°C. Dimensions are 11.2 x 10 x 6.4mm, supplied in tape and reel packaging.
Littelfuse 0881060.UR technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0881060.UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.