Surface mount fuse, 80A current rating, 75V voltage rating. Features SMD solder pad termination for efficient assembly. Dimensions are 11.2 x 10 x 6.4mm, housed in thermoplastic. Operating temperature range spans from -55°C to 100°C.
Littelfuse 0881080.UR technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0881080.UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.