High-current SMD fuse chip rated for 100A and 75V. Features solder pad termination for secure mounting and a robust thermoplastic construction. Operating temperature range spans from -55°C to 100°C, ensuring reliable performance in diverse environments. Dimensions are 11.2 x 10 x 6.4mm.
Littelfuse 0881100.UR technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0881100.UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.