High-performance SMD fuse designed for general circuit protection. Features a 1A current rating and 350V voltage rating, suitable for demanding applications. Constructed with a plastic body and solder pad termination for reliable surface-mount integration. Operates effectively within a wide temperature range, from -40°C to 85°C, ensuring consistent performance in diverse environments. Packaged in tape and reel for automated assembly processes.
Littelfuse 0885001.DR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0885001.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.