Surface mount chip fuse rated for 4A and 350V AC/DC. Features solder pad termination and a compact plastic housing measuring 10.86 x 4.78mm. Operates reliably within a temperature range of -40°C to 85°C. Delivered in tape and reel packaging for automated assembly.
Littelfuse 0885004.DR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0885004.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.