Littelfuse 0891010.NXWS technical specifications.
| Color | Red |
| Current Rating | 10A |
| DC Cold Resistance | 7.59R |
| Height | 0.344inch |
| Length | 0.429inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI® 891 |
| DC Rated Voltage | 58V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0891010.NXWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.