Littelfuse 0891020.U technical specifications.
| Color | Yellow |
| Current Rating | 20A |
| DC Cold Resistance | 3.35mR |
| Height | 7.6mm |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Series | LP MINI® 891 |
| Termination | Blade |
| DC Rated Voltage | 58V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0891020.U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.