Littelfuse 0891025.NXWS technical specifications.
| Color | Clear |
| DC Cold Resistance | 2.56R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI® 891 |
| DC Rated Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0891025.NXWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.