Littelfuse 089107.5NXS technical specifications.
| Color | Brown |
| Current | 7.5A |
| Current Rating | 7.5A |
| DC Cold Resistance | 10.7mR |
| Height | 0.299inch |
| Length | 0.429inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI® 891, Automotive |
| Termination | Blade |
| DC Rated Voltage | 58V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 089107.5NXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.