The JCASE 895 Automotive Fuse is a 58V, 20A fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is made of polyamide and has a resistance of 4.48mR. The fuse is lead free and RoHS compliant, meeting UL approval standards. It is available in a bulk packaging quantity of 2000 units and has a holder mount type.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Body Material | Polyamide |
| Color | Blue |
| Current | 20A |
| Current Rating | 20A |
| DC Cold Resistance | 4.48mR |
| Height | 0.63inch |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 4.48mR |
| RoHS Compliant | Yes |
| Series | JCASE® 895, Automotive |
| Voltage Rating | 58V |
| DC Rated Voltage | 58V |
| Width | 0.472inch |
| RoHS | Compliant |