Littelfuse 0895025.TXN technical specifications.
| Approvals | UL |
| Color | Clear, White |
| Current Rating | 25A |
| DC Cold Resistance | 3.39mR |
| Height | 16mm |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCASE™ 895 |
| Voltage Rating | 58V |
| DC Rated Voltage | 58V |
| Width | 0.472inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0895025.TXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.