Littelfuse 0895030.U technical specifications.
| Color | Pink |
| Current Rating | 30A |
| DC Cold Resistance | 2.68mR |
| Height | 0.63inch |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JCASE® 895 |
| DC Rated Voltage | 58V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0895030.U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.