Littelfuse 0895040.Z technical specifications.
| Color | Green |
| Current | 40A |
| Current Rating | 40A |
| DC Cold Resistance | 1.89mR |
| Height | 0.63inch |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 1.89mR |
| RoHS Compliant | Yes |
| Series | JCASE® 895, Automotive |
| DC Rated Voltage | 58V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0895040.Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.