Littelfuse 0895060.PXC technical specifications.
| Current Rating | 60A |
| Height | 0.63inch |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | JCASE® |
| DC Rated Voltage | 58V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0895060.PXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.