Littelfuse 0895060.Z technical specifications.
| Approvals | UL |
| Body Material | Polyamide |
| Color | Yellow |
| Current Rating | 60A |
| DC Cold Resistance | 0.83mR |
| Height | 0.63inch |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JCASE™ 895 |
| Voltage Rating | 58V |
| DC Rated Voltage | 58V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0895060.Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.