Littelfuse 0897003.N technical specifications.
| Body Material | Polyamide |
| Color | Violet |
| Current Rating | 3A |
| Height | 0.344inch |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | MINI® 897 |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 58V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0897003.N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.