Littelfuse 0897030.N technical specifications.
| Color | Green |
| Current Rating | 30A |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | MINI® 897 |
| Termination | Blade |
| DC Rated Voltage | 58V |
| Width | 8.73mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0897030.N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.