Littelfuse 089707.5H technical specifications.
| Body Material | Polyamide |
| Color | Brown |
| Current Rating | 7.5A |
| Height | 3.8mm |
| Length | 10.9mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 897 |
| Termination | Blade |
| Voltage Rating | 58V |
| DC Rated Voltage | 58V |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 089707.5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.