
Littelfuse 09010134H technical specifications.
| Body Material | NEOPRENE |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 09010134H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
