Littelfuse 09130077Z technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 09130077Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.