Littelfuse 0913043001 technical specifications.
| Current Rating | 20A |
| Depth | 37.1mm |
| Length | 30.5mm |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0913043001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.