Littelfuse 09130654Z technical specifications.
| Package/Case | HTQFP |
| Current Rating | 60A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Termination | Crimp |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 09130654Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.