Littelfuse 0913769001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0913769001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.