Littelfuse 0913773001 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0913773001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.