The 0977002.MXP fuse from Littelfuse features a time delay blow characteristic and a current rating of 2A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk quantities of 1000 and is compliant with RoHS regulations.
Littelfuse 0977002.MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | 100 |
| Current Rating | 2A |
| DC Cold Resistance | 44.5mR |
| Fuse Current | 2A |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 977 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0977002.MXP to view detailed technical specifications.
No datasheet is available for this part.
