
Littelfuse 0977010.MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 10A |
| DC Cold Resistance | 7.2mR |
| Fuse Current | 10A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 977 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0977010.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
