Littelfuse 097706.3MXP technical specifications.
| Approvals | CE, PSE, SEMKO |
| Blow Characteristic | TIME DELAY |
| Package/Case | Ceramic |
| Current Rating | 6.3A |
| DC Cold Resistance | 9.1mR |
| Fuse Current | 6.3A |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 977 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 097706.3MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
