
Littelfuse
09773.15MXP
Fuse Miniature Slow Blow Acting 3.15A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO
PackageCeramic
Current Rating3.15A
MountingHolder
Quick Jump:
Technical Specifications
Littelfuse 09773.15MXP technical specifications.
General
Approvals
CE, PSE, SEMKO
Blow Characteristic
TIME DELAY
Package/Case
Ceramic
Current Rating
3.15A
DC Cold Resistance
27.5mR
Fuse Current
3.15A
Length
0.787inch
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Holder
Package Quantity
1000
Packaging
Bulk
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Series
977
Termination
Clip
Voltage Rating (AC)
500V
DC Rated Voltage
450V
Compliance
RoHS
Compliant
Datasheet
Littelfuse 09773.15MXP Datasheet
Download the complete datasheet for Littelfuse 09773.15MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images
