
Littelfuse 0997002.WXN technical specifications.
| Color | Grey |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 55.6mR |
| Height | 0.346inch |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance | 56mR |
| RoHS Compliant | Yes |
| Series | MINI® 997, Automotive |
| Termination | Blade |
| DC Rated Voltage | 58V |
| Width | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0997002.WXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
