Littelfuse 0997004.WXN technical specifications.
| Color | Pink |
| Current Rating | 4A |
| DC Cold Resistance | 23.48mR |
| Height | 0.346inch |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance | 24mR |
| RoHS Compliant | Yes |
| Series | MINI® 997 |
| Termination | Blade |
| DC Rated Voltage | 58V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0997004.WXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.