Littelfuse 0997020.WXN technical specifications.
| Body Material | Polyamide |
| Color | Yellow |
| Current Rating | 20A |
| DC Cold Resistance | 3.21mR |
| Depth | 3.8mm |
| Height | 8.75mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance | 3.21mR |
| RoHS Compliant | Yes |
| Series | MINI® 997 |
| Termination | Blade |
| Voltage Rating | 58V |
| DC Rated Voltage | 58V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0997020.WXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
