Littelfuse 0997030.WXN technical specifications.
| Mounting | Socket |
| Fuse Size (mm) | 10.9 X 3.8 X 8.8 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 8.1 |
| Product Length (mm) | 10.9 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 8.8 |
| Seated Plane Height (mm) | 8.8 |
| Current Rating | 30A |
| Type | Blade |
| Voltage Rating | 58V |
| Acting | Fast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 1130A²s |
| Typical Cold Resistance | 0.00185Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0997030.WXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.