Littelfuse 0AGC.500V technical specifications.
| Current | 500mA |
| Current Rating | 500mA |
| Length | 1.25inch |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0AGC.500V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
