
Littelfuse 0AGC001.V technical specifications.
| Current | 1A |
| Current Rating | 1A |
| Fuse Current | 1A |
| Length | 1.25inch |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0AGC001.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.